
SCR38C-130-S1R4A015JH | |
|---|---|
DigiKey Part Number | 399-20214-ND |
Manufacturer | |
Manufacturer Product Number | SCR38C-130-S1R4A015JH |
Description | CMC 1.5MH 13A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 13A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SCR38C-130-S1R4A015JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 1.5 mH @ 10 kHz | |
Current Rating (Max) | 13A | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 15 | 9,56267 € | 143,44 € |
| 30 | 9,26433 € | 277,93 € |
| 60 | 8,97450 € | 538,47 € |
| 105 | 8,74610 € | 918,34 € |
| 255 | 8,39443 € | 2 140,58 € |
| 510 | 8,12849 € | 4 145,53 € |
| 1 005 | 7,87561 € | 7 914,99 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,96000 € |

