
SC22-08-170 | |
|---|---|
DigiKey Part Number | 399-SC22-08-170-ND |
Manufacturer | |
Manufacturer Product Number | SC22-08-170 |
Description | CMC 1.7MH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC22-08-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height (Max) | 0.748" (19.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,08400 € | 40,84 € |
| 25 | 3,77840 € | 94,46 € |
| 50 | 3,56260 € | 178,13 € |
| 100 | 3,35930 € | 335,93 € |
| 250 | 3,10864 € | 777,16 € |
| 500 | 2,93186 € | 1 465,93 € |
| 1 000 | 2,76539 € | 2 765,39 € |
| 2 500 | 2,73886 € | 6 847,15 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,96400 € |

