
SC-30-12JH | |
|---|---|
DigiKey Part Number | 399-SC-30-12JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-30-12JH |
Description | CMC 1.2MH 30A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH 2 Line Common Mode Choke Through Hole 30A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-30-12JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 100 kHz | |
Current Rating (Max) | 30A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.559" Dia (65.00mm) | |
Height (Max) | 1.575" (40.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| 20 | 11,30300 € | 226,06 € |
| 40 | 10,65850 € | 426,34 € |
| 60 | 10,29933 € | 617,96 € |
| 80 | 10,05188 € | 804,15 € |
| 240 | 9,36608 € | 2 247,86 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,48400 € |

