
SC-10-18J | |
|---|---|
DigiKey Part Number | 399-SC-10-18J-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-18J |
Description | CMC 1.6MH 10A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH 2 Line Common Mode Choke Through Hole 10A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 1 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.945" W (34.00mm x 24.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,13400 € | 31,34 € |
| 25 | 2,90000 € | 72,50 € |
| 50 | 2,73440 € | 136,72 € |
| 100 | 2,57820 € | 257,82 € |
| 250 | 2,38576 € | 596,44 € |
| 450 | 2,27009 € | 1 021,54 € |
| 950 | 2,13133 € | 2 024,76 € |
| 2 400 | 2,11019 € | 5 064,46 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,57200 € |

