150 µH Unshielded Drum Core, Wirewound Inductor 790 mA 390mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Unshielded Drum Core, Wirewound Inductor 790 mA 390mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBCP-87HY151H

DigiKey Part Number
399-19966-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SBCP-87HY151H
Description
FIXED IND 150UH 790MA 390 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 790 mA 390mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBCP-87HY151H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
390mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,85754 €1 715,08 €
Unit Price without VAT:0,85754 €
Unit Price with VAT:1,02905 €