



SBCP-87HY102H | |
|---|---|
DigiKey Part Number | 399-19968-1-ND - Cut Tape (CT) 399-19968-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-87HY102H |
Description | FIXED IND 1MH 250MA 2.82 OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 250 mA 2.82Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-87HY102H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.82Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,12880 € | 28,22 € |
| 50 | 1,06400 € | 53,20 € |
| 100 | 1,00310 € | 100,31 € |
| 250 | 0,92812 € | 232,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87520 € | 437,60 € |
| 1 000 | 0,82533 € | 825,33 € |
| 1 500 | 0,79751 € | 1 196,27 € |
| 2 500 | 0,76384 € | 1 909,60 € |
| 3 500 | 0,74247 € | 2 598,64 € |
| 5 000 | 0,72049 € | 3 602,45 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |

