



SBCP-80HY470H | |
|---|---|
DigiKey Part Number | 399-18993-2-ND - Tape & Reel (TR) 399-18993-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBCP-80HY470H |
Description | FIXED IND 47UH 1.9A 130 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 130mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-80HY470H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,25800 € | 12,58 € |
| 25 | 1,16320 € | 29,08 € |
| 50 | 1,09680 € | 54,84 € |
| 100 | 1,03420 € | 103,42 € |
| 250 | 0,95692 € | 239,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90232 € | 451,16 € |
| 1 000 | 0,85090 € | 850,90 € |
| 1 500 | 0,82224 € | 1 233,36 € |
| 2 500 | 0,78752 € | 1 968,80 € |
| 3 500 | 0,76549 € | 2 679,22 € |
| 5 000 | 0,74283 € | 3 714,15 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

