

SBCP-80HY221H | |
|---|---|
DigiKey Part Number | 399-19977-1-ND - Cut Tape (CT) 399-19977-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-80HY221H |
Description | FIXED IND 220UH 900MA 520MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 900 mA 520mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-80HY221H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,12920 € | 28,23 € |
| 50 | 1,06460 € | 53,23 € |
| 100 | 1,00370 € | 100,37 € |
| 250 | 0,92864 € | 232,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87568 € | 437,84 € |
| 1 000 | 0,82579 € | 825,79 € |
| 1 500 | 0,79797 € | 1 196,95 € |
| 2 500 | 0,76427 € | 1 910,67 € |
| 3 500 | 0,74289 € | 2 600,12 € |
| 5 000 | 0,73985 € | 3 699,25 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,77600 € |

