150 µH Unshielded Drum Core, Wirewound Inductor 1 A 410mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Unshielded Drum Core, Wirewound Inductor 1 A 410mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBCP-80HY151H

DigiKey Part Number
399-19980-1-ND - Cut Tape (CT)
399-19980-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SBCP-80HY151H
Description
FIXED IND 150UH 1A 410 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 1 A 410mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBCP-80HY151H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
410mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,22500 €12,25 €
251,13280 €28,32 €
501,06800 €53,40 €
1001,00700 €100,70 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,89963 €1 799,26 €
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,78800 €