



SBCP-47HY3R9B | |
|---|---|
DigiKey Part Number | 399-19996-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-47HY3R9B |
Description | FIXED IND 3.9UH 2.15A 40 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 2.15 A 40mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-47HY3R9B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.51A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,54840 € | 13,71 € |
| 50 | 0,51700 € | 25,85 € |
| 100 | 0,48720 € | 48,72 € |
| 300 | 0,44387 € | 133,16 € |
| 600 | 0,41852 € | 251,11 € |
| 1 200 | 0,39464 € | 473,57 € |
| 2 700 | 0,36847 € | 994,87 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

