39 µH Unshielded Drum Core, Wirewound Inductor 790 mA 213mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µH Unshielded Drum Core, Wirewound Inductor 790 mA 213mOhm Max Radial, Vertical Cylinder (Open)
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBCP-47HY390B

DigiKey Part Number
399-19998-ND
Manufacturer
Manufacturer Product Number
SBCP-47HY390B
Description
FIXED IND 39UH 790MA 213 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 790 mA 213mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
SBCP-47HY390B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
790mA
Shielding
Unshielded
DC Resistance (DCR)
213mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 0000,37216 €2 232,96 €
Unit Price without VAT:0,37216 €
Unit Price with VAT:0,44659 €