



SBCP-14HY2R2B | |
|---|---|
DigiKey Part Number | 399-20023-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-14HY2R2B |
Description | FIXED IND 2.2UH 4.35A 20 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 4.35 A 20mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-14HY2R2B Models |
Category | Current - Saturation (Isat) 16.82A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.591" (15.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,82737 € | 1 241,06 € |
| Unit Price without VAT: | 0,82737 € |
|---|---|
| Unit Price with VAT: | 0,99284 € |

