



SBCP-14HY222B | |
|---|---|
DigiKey Part Number | 399-18980-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-14HY222B |
Description | FIXED IND 2.2MH 380MA 2.36 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 380 mA 2.36Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-14HY222B Models |
Category | Current - Saturation (Isat) 690mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.36Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.591" (15.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,17880 € | 29,47 € |
| 50 | 1,11140 € | 55,57 € |
| 100 | 1,04780 € | 104,78 € |
| 300 | 0,95453 € | 286,36 € |
| 500 | 0,91408 € | 457,04 € |
| 1 000 | 0,86200 € | 862,00 € |
| 2 500 | 0,79780 € | 1 994,50 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

