



SBCP-11HY221H | |
|---|---|
DigiKey Part Number | 399-20040-1-ND - Cut Tape (CT) 399-20040-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-11HY221H |
Description | FIXED IND 220UH 950MA 400 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 950 mA 400mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-11HY221H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,28720 € | 32,18 € |
| 50 | 1,21360 € | 60,68 € |
| 100 | 1,14420 € | 114,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,01735 € | 406,94 € |
| 800 | 0,95938 € | 767,50 € |
| 1 200 | 0,92705 € | 1 112,46 € |
| 2 000 | 0,88790 € | 1 775,80 € |
| 2 800 | 0,86305 € | 2 416,54 € |
| 4 000 | 0,83749 € | 3 349,96 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,02800 € |

