



SBC8-221-182 | |
|---|---|
DigiKey Part Number | 399-18962-ND |
Manufacturer | |
Manufacturer Product Number | SBC8-221-182 |
Description | FIXED IND 220UH 1.8A 170 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 170mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC8-221-182 Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.748" (19.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,65300 € | 16,53 € |
| 25 | 1,52960 € | 38,24 € |
| 50 | 1,44200 € | 72,10 € |
| 150 | 1,31360 € | 197,04 € |
| 300 | 1,23863 € | 371,59 € |
| 600 | 1,16807 € | 700,84 € |
| 1 050 | 1,11408 € | 1 169,78 € |
| 2 550 | 1,03370 € | 2 635,93 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,41200 € |

