4700 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBIC1470AA00J

DigiKey Part Number
399-5877-ND
Manufacturer
Manufacturer Product Number
RSBIC1470AA00J
Description
CAP FILM 4700PF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
RSBIC1470AA00J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17800 €1,78 €
500,13080 €6,54 €
1000,11640 €11,64 €
5000,09178 €45,89 €
1 0000,08422 €84,22 €
3 0000,07486 €224,58 €
6 0000,07029 €421,74 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €