
RSBDC2820DQ00J | |
|---|---|
DigiKey Part Number | 399-RSBDC2820DQ00JCT-ND - Cut Tape (CT) 399-RSBDC2820DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBDC2820DQ00J |
Description | CAP FILM 0.08UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.08 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12378 € | 61,89 € |
| 1 000 | 0,11425 € | 114,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,10112 € | 353,92 € |
| 7 000 | 0,09561 € | 669,27 € |
| 10 500 | 0,09286 € | 975,03 € |
| 17 500 | 0,08980 € | 1 571,50 € |
| 24 500 | 0,08801 € | 2 156,25 € |
| 35 000 | 0,08629 € | 3 020,15 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

