Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82IC2220AA50J | |
|---|---|
DigiKey Part Number | 399-R82IC2220AA50J-ND |
Manufacturer | |
Manufacturer Product Number | R82IC2220AA50J |
Description | CAP FILM 0.022UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2220AA50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82IC2220DQ50J | KEMET | 4 780 | 399-R82IC2220DQ50JCT-ND | 0,31000 € | Parametric Equivalent |
| R82IC2220SH50J | KEMET | 0 | 399-R82IC2220SH50JTB-ND | 0,07166 € | Parametric Equivalent |
| R82IC2220Z350J | KEMET | 0 | 399-R82IC2220Z350J-ND | 0,10463 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10859 € | 217,18 € |
| Unit Price without VAT: | 0,10859 € |
|---|---|
| Unit Price with VAT: | 0,13031 € |




