
R82EC2150DQ50J | |
|---|---|
DigiKey Part Number | 399-19326-1-ND - Cut Tape (CT) 399-19326-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2150DQ50J |
Description | CAP FILM 0.015UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2150DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10120 € | 10,12 € |
| 500 | 0,07928 € | 39,64 € |
| 1 000 | 0,07250 € | 72,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,06318 € | 221,13 € |
| 7 000 | 0,05928 € | 414,96 € |
| 10 500 | 0,05732 € | 601,86 € |
| 17 500 | 0,05515 € | 965,12 € |
| 24 500 | 0,05388 € | 1 320,06 € |
| 35 000 | 0,05266 € | 1 843,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

