
R82EC1220SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC1220SH50JCT-ND - Cut Tape (CT) 399-R82EC1220SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1220SH50J |
Description | CAP FILM 2200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10140 € | 5,07 € |
| 100 | 0,08950 € | 8,95 € |
| 500 | 0,06968 € | 34,84 € |
| 1 000 | 0,06356 € | 63,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,05512 € | 192,92 € |
| 7 000 | 0,05159 € | 361,13 € |
| 10 500 | 0,04982 € | 523,11 € |
| 17 500 | 0,04786 € | 837,55 € |
| 24 500 | 0,04671 € | 1 144,39 € |
| 35 000 | 0,04561 € | 1 596,35 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

