
R82DC3680DQ60K | |
|---|---|
DigiKey Part Number | 399-19313-1-ND - Cut Tape (CT) 399-19313-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3680DQ60K |
Description | CAP FILM 0.68UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3680DQ60K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24580 € | 12,29 € |
| 100 | 0,22160 € | 22,16 € |
| 500 | 0,18056 € | 90,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 0,15818 € | 300,54 € |
| 3 800 | 0,14948 € | 568,02 € |
| 5 700 | 0,14512 € | 827,18 € |
| 9 500 | 0,14029 € | 1 332,75 € |
| 13 300 | 0,13747 € | 1 828,35 € |
| 19 000 | 0,13476 € | 2 560,44 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

