
ALS30A153KE063 | |
---|---|
DigiKey Part Number | 399-ALS30A153KE063-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A153KE063 |
Description | CAP ALUM 15000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A153KE063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 14.4 A @ 10 kHz | |
Impedance | 11 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,15000 € | 24,15 € |
24 | 16,94375 € | 406,65 € |
72 | 15,57389 € | 1 121,32 € |
120 | 15,06208 € | 1 807,45 € |
504 | 14,68589 € | 7 401,69 € |
Unit Price without VAT: | 24,15000 € |
---|---|
Unit Price with VAT: | 28,98000 € |