
R76PW4330SE30K | |
|---|---|
DigiKey Part Number | 399-R76PW4330SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R76PW4330SE30K |
Description | CAP FILM 3.3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PW4330SE30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.8 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 1.736" (44.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 6,64600 € | 66,46 € |
| 50 | 5,81120 € | 290,56 € |
| 108 | 5,52713 € | 596,93 € |
| 540 | 5,09869 € | 2 753,29 € |
| 1 080 | 4,96594 € | 5 363,22 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,48800 € |

