
| R76QF12204000J | |
|---|---|
| DigiKey Part Number | 399-12601-ND | 
| Manufacturer | |
| Manufacturer Product Number | R76QF12204000J | 
| Description | CAP FILM 2200PF 5% 1KVDC RADIAL | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R76QF12204000J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 600V | |
| Voltage Rating - DC | 1000V (1kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 110°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
| Height - Seated (Max) | 0.358" (9.10mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.394" (10.00mm) | |
| Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
| Ratings | AEC-Q200 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,82000 € | 0,82 € | 
| 10 | 0,52600 € | 5,26 € | 
| 50 | 0,40920 € | 20,46 € | 
| 100 | 0,37290 € | 37,29 € | 
| 500 | 0,31188 € | 155,94 € | 
| 1 800 | 0,27962 € | 503,32 € | 
| 3 600 | 0,26644 € | 959,18 € | 
| 5 400 | 0,25984 € | 1 403,14 € | 
| Unit Price without VAT: | 0,82000 € | 
|---|---|
| Unit Price with VAT: | 0,98400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France