
R76PF1390CK00J | |
|---|---|
DigiKey Part Number | 399-R76PF1390CK00JTR-ND - Tape & Reel (TR) 399-R76PF1390CK00JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R76PF1390CK00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PF1390CK00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 163 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,36690 € | 36,69 € |
| 500 | 0,30632 € | 153,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,27819 € | 417,28 € |
| 3 000 | 0,26443 € | 793,29 € |
| 4 500 | 0,25753 € | 1 158,88 € |
| 7 500 | 0,24989 € | 1 874,17 € |
| 10 500 | 0,24542 € | 2 576,91 € |
| 15 000 | 0,24112 € | 3 616,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

