
R76IF2470DQ30K | |
|---|---|
DigiKey Part Number | 399-R76IF2470DQ30KCT-ND - Cut Tape (CT) 399-R76IF2470DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76IF2470DQ30K |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76IF2470DQ30K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 180V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 14 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,39720 € | 39,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31886 € | 255,09 € |
| 1 600 | 0,30141 € | 482,26 € |
| 2 400 | 0,29266 € | 702,38 € |
| 4 000 | 0,28298 € | 1 131,92 € |
| 5 600 | 0,27731 € | 1 552,94 € |
| 8 000 | 0,27186 € | 2 174,88 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

