
| R75TR31004040J | |
|---|---|
| DigiKey Part Number | 399-12766-ND | 
| Manufacturer | |
| Manufacturer Product Number | R75TR31004040J | 
| Description | CAP FILM 0.1UF 5% 1.6KVDC RADIAL | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R75TR31004040J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 650V | |
| Voltage Rating - DC | 1600V (1.6kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
| Height - Seated (Max) | - | |
| Termination | PC Pins | |
| Lead Spacing | 1.083" (27.50mm) | |
| Applications | High Frequency, Switching; High Pulse, DV/DT | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,78000 € | 1,78 € | 
| 10 | 1,20700 € | 12,07 € | 
| 50 | 0,97880 € | 48,94 € | 
| 336 | 0,81372 € | 273,41 € | 
| 672 | 0,77244 € | 519,08 € | 
| 1 008 | 0,75176 € | 757,77 € | 
| 2 688 | 0,71045 € | 1 909,69 € | 
| 5 040 | 0,68937 € | 3 474,42 € | 
| Unit Price without VAT: | 1,78000 € | 
|---|---|
| Unit Price with VAT: | 2,13600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France