R75MF215050H0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75RI239050H3J

DigiKey Part Number
399-R75RI239050H3J-ND
Manufacturer
Manufacturer Product Number
R75RI239050H3J
Description
CAP FILM 0.039UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75RI239050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
ESR (Equivalent Series Resistance)
20.4 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,78100 €7,81 €
500,61960 €30,98 €
1000,56980 €56,98 €
5000,48550 €242,75 €
1 0000,45943 €459,43 €
2 5000,43190 €1 079,75 €
5 0000,41530 €2 076,50 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,42800 €