
R75QD1100Z330J | |
---|---|
DigiKey Part Number | 399-12568-ND |
Manufacturer | |
Manufacturer Product Number | R75QD1100Z330J |
Description | CAP FILM 1000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QD1100Z330J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,50300 € | 5,03 € |
50 | 0,38940 € | 19,47 € |
100 | 0,35470 € | 35,47 € |
500 | 0,29590 € | 147,95 € |
1 750 | 0,26544 € | 464,52 € |
3 500 | 0,25265 € | 884,27 € |
5 250 | 0,24625 € | 1 292,81 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94800 € |