8.2 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PW482050H3J

DigiKey Part Number
399-R75PW482050H3J-ND
Manufacturer
Manufacturer Product Number
R75PW482050H3J
Description
CAP FILM 8.2UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PW482050H3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.634" L x 1.181" W (41.50mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
1.776" (45.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
5.8 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,10000 €9,10 €
106,93600 €69,36 €
605,99417 €359,65 €
1205,73933 €688,72 €
5405,33056 €2 878,50 €
1 0205,20322 €5 307,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,92000 €