Parametric Equivalent

R66PD1330CK10J | |
|---|---|
DigiKey Part Number | 399-R66PD1330CK10JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R66PD1330CK10J |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66PD1330CK10J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66PD1330DQ10J | KEMET | 0 | 399-R66PD1330DQ10JTB-ND | 0,19700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 0,20254 € | 425,33 € |
| Unit Price without VAT: | 0,20254 € |
|---|---|
| Unit Price with VAT: | 0,24305 € |


