
R75MR418050L3J | |
|---|---|
DigiKey Part Number | 399-R75MR418050L3J-ND |
Manufacturer | |
Manufacturer Product Number | R75MR418050L3J |
Description | CAP FILM 1.8UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MR418050L3J Models |
Category | ESR (Equivalent Series Resistance) 8.8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.945" W (32.00mm x 24.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,63146 € | 234,93 € |
| Unit Price without VAT: | 1,63146 € |
|---|---|
| Unit Price with VAT: | 1,95775 € |

