
R75MN347050H3J | |
|---|---|
DigiKey Part Number | 399-R75MN347050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75MN347050H3J |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MN347050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 8.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66900 € | 6,69 € |
| 50 | 0,52580 € | 26,29 € |
| 100 | 0,48160 € | 48,16 € |
| 500 | 0,40706 € | 203,53 € |
| 1 000 | 0,38398 € | 383,98 € |
| 2 500 | 0,35962 € | 899,05 € |
| 5 000 | 0,34493 € | 1 724,65 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

