
R75MI33305040J | |
|---|---|
DigiKey Part Number | 399-R75MI33305040J-ND |
Manufacturer | |
Manufacturer Product Number | R75MI33305040J |
Description | CAP FILM 0.33UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI33305040J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 14.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,28470 € | 28,47 € |
| 500 | 0,23488 € | 117,44 € |
| 1 000 | 0,21947 € | 219,47 € |
| 2 500 | 0,20321 € | 508,02 € |
| 5 000 | 0,19341 € | 967,05 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

