
R75GR510050H0J | |
---|---|
DigiKey Part Number | 399-R75GR510050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75GR510050H0J |
Description | CAP FILM 10UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GR510050H0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.8 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.461" (37.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,15000 € | 6,15 € |
10 | 4,56300 € | 45,63 € |
50 | 3,93080 € | 196,54 € |
112 | 3,70652 € | 415,13 € |
560 | 3,38571 € | 1 896,00 € |
1 008 | 3,30021 € | 3 326,61 € |
2 576 | 3,18976 € | 8 216,82 € |
Unit Price without VAT: | 6,15000 € |
---|---|
Unit Price with VAT: | 7,38000 € |