
R75GR433050H0J | |
|---|---|
DigiKey Part Number | 399-R75GR433050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75GR433050H0J |
Description | CAP FILM 3.3UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GR433050H0J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 90V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 160V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 7.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,74500 € | 17,45 € |
| 50 | 1,43900 € | 71,95 € |
| 288 | 1,23132 € | 354,62 € |
| 576 | 1,17349 € | 675,93 € |
| 1 152 | 1,12589 € | 1 297,03 € |
| 2 592 | 1,08074 € | 2 801,28 € |
| 5 184 | 1,04949 € | 5 440,56 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,02400 € |

