
R73TN21004000J | |
|---|---|
DigiKey Part Number | 399-12548-ND |
Manufacturer | |
Manufacturer Product Number | R73TN21004000J |
Description | CAP FILM 10000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TN21004000J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 450V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73TN2100SE00J | KEMET | 730 | 399-7657-ND | 1,27000 € | Parametric Equivalent |
| R75UN21004030J | KEMET | 1 386 | 399-20913-ND | 1,06000 € | Parametric Equivalent |
| R76UN21005030J | KEMET | 97 | 399-R76UN21005030J-ND | 1,33000 € | Parametric Equivalent |
| R76UN2100SE30J | KEMET | 68 | 399-R76UN2100SE30J-ND | 1,33000 € | Parametric Equivalent |
| B32643H8103J000 | TDK | 2 393 | 495-B32643H8103J000-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,68260 € | 34,13 € |
| 100 | 0,62880 € | 62,88 € |
| 500 | 0,53752 € | 268,76 € |
| 1 000 | 0,50931 € | 509,31 € |
| 2 500 | 0,47951 € | 1 198,78 € |
| 5 000 | 0,46155 € | 2 307,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

