
R66ED4100AA7AK | |
|---|---|
DigiKey Part Number | 399-13466-ND |
Manufacturer | |
Manufacturer Product Number | R66ED4100AA7AK |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ED4100AA7AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40360 € | 20,18 € |
| 100 | 0,36760 € | 36,76 € |
| 500 | 0,30688 € | 153,44 € |
| 1 500 | 0,27871 € | 418,06 € |
| 3 000 | 0,26493 € | 794,79 € |
| 6 000 | 0,25358 € | 1 521,48 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


