
R66ED3100CK7AJ | |
|---|---|
DigiKey Part Number | 399-9702-2-ND - Tape & Reel (TR) 399-9702-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R66ED3100CK7AJ |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ED3100CK7AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36520 € | 18,26 € |
| 100 | 0,33210 € | 33,21 € |
| 500 | 0,27594 € | 137,97 € |
| 1 000 | 0,25859 € | 258,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 0,24340 € | 511,14 € |
| 4 200 | 0,23180 € | 973,56 € |
| 6 300 | 0,22600 € | 1 423,80 € |
| 10 500 | 0,21956 € | 2 305,38 € |
| 14 700 | 0,21579 € | 3 172,11 € |
| 21 000 | 0,21217 € | 4 455,57 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

