series_r66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PN3330AA30J

DigiKey Part Number
399-R60PN3330AA30J-ND
Manufacturer
Manufacturer Product Number
R60PN3330AA30J
Description
CAP FILM 0.33UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PN3330AA30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,89000 €8,90 €
500,71080 €35,54 €
3960,57301 €226,91 €
7920,54208 €429,33 €
1 1880,52660 €625,60 €
2 7720,49939 €1 384,31 €
5 1480,48323 €2 487,67 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,62000 €