
R60IW5220AA40K | |
---|---|
DigiKey Part Number | 399-R60IW5220AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R60IW5220AA40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IW5220AA40K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.630" W (41.50mm x 16.00mm) | |
Height - Seated (Max) | 1.126" (28.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
648 | 4,15498 € | 2 692,43 € |
Unit Price without VAT: | 4,15498 € |
---|---|
Unit Price with VAT: | 4,98598 € |