
R60MI3330DQ30K | |
|---|---|
DigiKey Part Number | 399-19800-1-ND - Cut Tape (CT) 399-19800-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60MI3330DQ30K |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3330DQ30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI33305030K | KEMET | 400 | 399-12730-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71900 € | 7,19 € |
| 50 | 0,56740 € | 28,37 € |
| 100 | 0,52060 € | 52,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44148 € | 220,74 € |
| 1 000 | 0,41699 € | 416,99 € |
| 1 500 | 0,40474 € | 607,11 € |
| 2 500 | 0,39116 € | 977,90 € |
| 3 500 | 0,38321 € | 1 341,23 € |
| 5 000 | 0,37557 € | 1 877,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

