
PMR209ME6220M470R30 | |
|---|---|
DigiKey Part Number | 399-PMR209ME6220M470R30-ND |
Manufacturer | |
Manufacturer Product Number | PMR209ME6220M470R30 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PMR209ME6220M470R30 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.201" L x 0.602" W (30.50mm x 15.30mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.000" (25.40mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,33400 € | 33,34 € |
| 25 | 3,07520 € | 76,88 € |
| 75 | 2,79107 € | 209,33 € |
| 150 | 2,62553 € | 393,83 € |
| 300 | 2,46973 € | 740,92 € |
| 525 | 2,35069 € | 1 234,11 € |
| 1 050 | 2,21105 € | 2 321,60 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,90800 € |

