Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EF4100556AK | |
|---|---|
DigiKey Part Number | 399-R60EF4100556AK-ND |
Manufacturer | |
Manufacturer Product Number | R60EF4100556AK |
Description | 1 UF VDC 1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EF4100506AK | KEMET | 1 060 | 399-20617-ND | 0,93000 € | Parametric Equivalent |
| R60EF4100AA6AK | KEMET | 0 | 399-R60EF4100AA6AK-ND | 0,31907 € | Parametric Equivalent |
| R60EF4100DQ6AK | KEMET | 0 | 399-R60EF4100DQ6AKTB-ND | 0,36221 € | Parametric Equivalent |
| R60EF4100JZ6AK | KEMET | 0 | 399-R60EF4100JZ6AK-ND | 0,29935 € | Parametric Equivalent |
| R60EF4100ZB6AK | KEMET | 0 | 399-R60EF4100ZB6AKTB-ND | 0,46360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,35141 € | 527,12 € |
| Unit Price without VAT: | 0,35141 € |
|---|---|
| Unit Price with VAT: | 0,42169 € |



