5.6 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60CF4560506AK

DigiKey Part Number
399-12453-ND
Manufacturer
Manufacturer Product Number
R60CF4560506AK
Description
CAP FILM 5.6UF 10% 50VDC RADIAL
Customer Reference
Detailed Description
5.6 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60CF4560506AK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
30V
Applications
Automotive
Voltage Rating - DC
50V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 640
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,29200 €12,92 €
501,05000 €52,50 €
1000,97530 €97,53 €
5000,84882 €424,41 €
1 2000,80059 €960,71 €
3 6000,75464 €2 716,70 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,28000 €