
R533I315050P0K | |
|---|---|
DigiKey Part Number | 399-R533I315050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533I315050P0K |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533I315050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,36660 € | 36,66 € |
| 900 | 0,29026 € | 261,23 € |
| 1 800 | 0,27445 € | 494,01 € |
| 2 700 | 0,26654 € | 719,66 € |
| 5 400 | 0,25493 € | 1 376,62 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

