Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AN347000B1M | |
|---|---|
DigiKey Part Number | 399-R49AN347000B1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AN347000B1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN347000B1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871DO474M330L | KEMET | 0 | 399-F871DO474M330LTR-ND | 0,60359 € | Parametric Equivalent |
| F871DO474M330R | KEMET | 0 | 399-F871DO474M330RTB-ND | 0,58328 € | Parametric Equivalent |
| R49AN347040B1M | KEMET | 0 | 399-20877-ND | 1,56000 € | Parametric Equivalent |
| R49AN347050A1M | KEMET | 0 | 399-R49AN347050A1M-ND | 0,43934 € | Parametric Equivalent |
| R49AN347050B1M | KEMET | 104 | 399-R49AN347050B1M-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 0,69313 € | 274,48 € |
| Unit Price without VAT: | 0,69313 € |
|---|---|
| Unit Price with VAT: | 0,83176 € |






