
R474R34705001K | |
|---|---|
DigiKey Part Number | 399-12809-ND |
Manufacturer | |
Manufacturer Product Number | R474R34705001K |
Description | CAP FILM 0.47UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474R34705001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,97000 € | 19,70 € |
| 50 | 1,63420 € | 81,71 € |
| 288 | 1,40601 € | 404,93 € |
| 576 | 1,34247 € | 773,26 € |
| 1 152 | 1,29015 € | 1 486,25 € |
| 2 592 | 1,24052 € | 3 215,43 € |
| 5 184 | 1,20619 € | 6 252,89 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,37200 € |

