Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474N333050A1K | |
|---|---|
DigiKey Part Number | 399-R474N333050A1K-ND |
Manufacturer | |
Manufacturer Product Number | R474N333050A1K |
Description | CAP FILM 0.33UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474N333000A1K | KEMET | 0 | 399-R474N333000A1K-ND | 1,84000 € | Parametric Equivalent |
| R474N333050A1KV057 | KEMET | 0 | 399-R474N333050A1KV057-ND | 1,35000 € | Parametric Equivalent |
| R474N3330CKA1K | KEMET | 0 | 399-R474N3330CKA1KTR-ND | 0,93010 € | Parametric Equivalent |
| R474N3330JEA1K | KEMET | 0 | 399-R474N3330JEA1K-ND | 0,82137 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,85035 € | 170,07 € |
| Unit Price without VAT: | 0,85035 € |
|---|---|
| Unit Price with VAT: | 1,02042 € |




