R474I24700001M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32966 €
Datasheet
0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474I24700001M

DigiKey Part Number
399-R474I24700001M-ND
Manufacturer
Manufacturer Product Number
R474I24700001M
Description
CAP FILM 0.047UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
440V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R474I24705001MKEMET0399-R474I24705001M-ND0,32966 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,31761 €317,61 €
Manufacturers Standard Package
Unit Price without VAT:0,31761 €
Unit Price with VAT:0,38113 €